Add To Favorites
Product Overview
Digi-Key Part Number PCD2051CT-ND
Quantity Available 4.360
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3GN3R3N

Description FIXED IND 3.3UH 970MA 130 MOHM
Expanded Description 3.3µH Unshielded Inductor 970mA 130 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELC-3GN Series
Catalog Page 1511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 3.3µH
Tolerance ±30%
Current Rating 970mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2051CT

08:45:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58700 5,87
25 0,54520 13,63
50 0,46120 23,06
100 0,41930 41,93
250 0,39412 98,53
500 0,35220 176,10
1.000 0,28513 285,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2051TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25458
  • Digi-Reel® ? : PCD2051DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback