Add To Favorites
Product Overview
Digi-Key Part Number PCD2050CT-ND
Quantity Available 6.355
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3GN2R2N

Description FIXED IND 2.2UH 1A 100 MOHM SMD
Expanded Description 2.2µH Unshielded Inductor 1A 100 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELC-3GN Series
Catalog Page 1511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2050CT

09:28:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60400 6,04
25 0,56040 14,01
50 0,47420 23,71
100 0,43100 43,10
250 0,40520 101,30
500 0,36210 181,05
1.000 0,29313 293,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2050TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26172
  • Digi-Reel® ? : PCD2050DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback