Add To Favorites
Product Overview
Digi-Key Part Number PCD2056CT-ND
Quantity Available 3.549
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3GN150M

Description FIXED IND 15UH 430MA 600 MOHM
Expanded Description 15µH Unshielded Inductor 430mA 600 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELC-3GN Series
Catalog Page 1511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 430mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2056CT

06:58:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59400 5,94
25 0,55120 13,78
50 0,46640 23,32
100 0,42400 42,40
250 0,39852 99,63
500 0,35614 178,07
1.000 0,28831 288,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2056TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25741
  • Digi-Reel® ? : PCD2056DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback