Add To Favorites
Product Overview
Digi-Key Part Number PCE3633CT-ND
Quantity Available 924
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-TG1E102M

Description CAP ALUM 1000UF 20% 25V SMD
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can - SMD 75 mOhm @ 100kHz 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets TG Series V Type
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1694 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, TG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 75 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 845mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4890CT-ND EEE-TK1E102AM Panasonic Electronic Components Cut Tape (CT) ? 817 - Immediate
2,97000 1
PCE3684CT-ND EEV-TG1V102M Panasonic Electronic Components Cut Tape (CT) ? 4.600 - Immediate
2,70000 1
PCE4897CT-ND EEE-TK1V102AM Panasonic Electronic Components Cut Tape (CT) ? 2.703 - Immediate
2,97000 1
Additional Resources
Standard Package ? 1
Other Names PCE3633CT

20:12:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,18500 21,85
25 1,98600 49,65
50 1,90660 95,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3633TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 875 - Immediate
  • Unit Price: 1,48952
  • Digi-Reel® ? : PCE3633DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback