Add To Favorites
Product Overview
Digi-Key Part Number PCE3448CT-ND
Quantity Available 4.592
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2W4R7SQ

Description CAP ALUM 4.7UF 20% 450V SMD
Expanded Description 4.7µF 450V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EB Series,Type V Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1693 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 24.5mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3448CT

09:04:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,73700 17,37
25 1,57960 39,49
50 1,51660 75,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3448TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 1,18473
  • Digi-Reel® ? : PCE3448DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback