Add To Favorites
Product Overview
Digi-Key Part Number PCE3446CT-ND
Quantity Available 54.336
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2W2R2Q

Description CAP ALUM 2.2UF 20% 450V SMD
Expanded Description 2.2µF 450V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EEV-EB Series, Type V
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1693 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 14.5mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3446CT

13:20:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,46200 14,62
25 1,32920 33,23
50 1,27600 63,80
100 1,11640 111,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3446TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,92456
  • Digi-Reel® ? : PCE3446DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback