Add To Favorites
Product Overview
Digi-Key Part Number PCE3592CT-ND
Quantity Available 1.264
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2G330M

Description CAP ALUM 33UF 20% 400V SMD
Expanded Description 33µF 400V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EB Series,Type V Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1693 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 300mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3592CT

11:53:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 2,85300 28,53
25 2,68240 67,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3592TR-ND
  • Minimum Quantity: 75
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 2,19133
  • Digi-Reel® ? : PCE3592DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback