Add To Favorites
Product Overview
Digi-Key Part Number PCE3590CT-ND
Quantity Available 23.276
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2G100SM

Description CAP ALUM 10UF 20% 400V SMD
Expanded Description 10µF 400V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EB Series,Type V Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1693 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 125mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3590CT

17:50:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,17200 21,72
25 1,97520 49,38
50 1,89600 94,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3590TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 23.250 - Immediate
  • Unit Price: 1,48120
  • Digi-Reel® ? : PCE3590DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback