Add To Favorites
Product Overview
Digi-Key Part Number P14932-ND
Quantity Available 1.451
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-TP1V222

Description CAP ALUM 2200UF 20% 35V RADIAL
Expanded Description 2200µF 35V Aluminum Capacitors Radial, Can 16 mOhm 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EEU-TP1V222 View All Specifications
Featured Product EEU-TP Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series TP
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 16 mOhm
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications General Purpose
Ripple Current 2.784A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names EEUTP1V222
P14932

22:29:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,65200 26,52
25 2,49240 62,31
50 2,28040 114,02
100 2,06830 206,83
250 1,69708 424,27
500 1,53798 768,99
1.000 1,43192 1.431,92
5.000 1,35236 6.761,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback