Add To Favorites
Product Overview
Digi-Key Part Number P15719CT-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-TP1V202SB

Description CAP ALUM 2000UF 20% 35V RADIAL
Expanded Description 2000µF 35V Aluminum Capacitors Radial, Can 20 mOhm 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series TP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications General Purpose
Ripple Current 2.368A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P15719CT

21:49:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,67000 26,70
25 2,51040 62,76
50 2,29660 114,83
100 2,08300 208,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15719TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,52604
Send Feedback