Add To Favorites
Product Overview
Digi-Key Part Number P14938-ND
Quantity Available 1.196
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-TP1V102

Description CAP ALUM 1000UF 20% 35V RADIAL
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can 29 mOhm 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EEU-TP1V102 View All Specifications
Featured Product EEU-TP Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series TP
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications General Purpose
Ripple Current 1.785A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P15713TB-ND EEU-TP1V102B Panasonic Electronic Components Tape & Box (TB) ? 0
1,23804 250
Additional Resources
Standard Package ? 100
Other Names EEUTP1V102
P14938

04:23:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 1,89200 18,92
25 1,71960 42,99
50 1,65060 82,53
100 1,44440 144,44
250 1,23804 309,51
500 1,10048 550,24
1.000 0,96292 962,92
5.000 0,89414 4.470,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback