Add To Favorites
Product Overview
Digi-Key Part Number PCE3267CT-ND
Quantity Available 3.240
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0E221R

Description CAP ALUM POLY 220UF 20% 2.5V SMD
Expanded Description 220µF ±20% 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4939CT-ND EEF-CX0G221XR Panasonic Electronic Components Cut Tape (CT) ? 813 - Immediate
1,78000 1
EEF-UD0E221XR-ND EEF-UD0E221XR Panasonic Electronic Components Tape & Reel (TR) ? 0
0,77057 2.000  Non-Stock ?
PCE2125CT-ND EEF-HE0E221R Panasonic Electronic Components Cut Tape (CT) ? 1.135 - Immediate
3,11000 1  Non-Stock ?
EEF-UE0G221ER-ND EEF-UE0G221ER Panasonic Electronic Components Tape & Reel (TR) ? 0
1,15748 2.000  Non-Stock ?
EEF-UD0E221XE-ND EEF-UD0E221XE Panasonic Electronic Components Tape & Reel (TR) ? 0
0,80854 2.000  Non-Stock ?
PCE2117CT-ND EEF-UE0G221R Panasonic Electronic Components Cut Tape (CT) ? 6.259 - Immediate
3,11000 1
Additional Resources
Standard Package ? 1
Other Names PCE3267CT

00:38:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,28600 22,86
25 2,07800 51,95
50 1,99500 99,75
100 1,74570 174,57
250 1,49632 374,08
500 1,33006 665,03
1.000 1,16380 1.163,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3267TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,00199
  • Digi-Reel® ? : PCE3267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback