Add To Favorites
Product Overview
Digi-Key Part Number PCE4258CT-ND
Quantity Available 5.090
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0D471LR

Description CAP ALUM POLY 470UF 20% 2V SMD
Expanded Description 470µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 7 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1698 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.7A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4451CT-ND EEF-UE0E471LR Panasonic Electronic Components Cut Tape (CT) ? 70 - Immediate
2,98000 1  Non-Stock ?
PCE4497CT-ND EEF-UE0D471LE Panasonic Electronic Components Cut Tape (CT) ? 1.950 - Immediate
3,13000 1  Non-Stock ?
PCE4503CT-ND EEF-UE0E471LE Panasonic Electronic Components Cut Tape (CT) ? 3.226 - Immediate
3,13000 1
Additional Resources
Standard Package ? 1
Other Names PCE4258CT

13:17:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,40000 24,00
25 2,25680 56,42
50 2,06460 103,23
100 1,87260 187,26
250 1,53644 384,11
500 1,39240 696,20
1.000 1,29638 1.296,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4258TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,15748
  • Digi-Reel® ? : PCE4258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback