Add To Favorites
Product Overview
Digi-Key Part Number PCE3171CT-ND
Quantity Available 21.597
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD1C6R8R

Description CAP ALUM POLY 6.8UF 20% 16V SMD
Expanded Description 6.8µF ±20% 16V Aluminum Polymer Capacitor 2917 (7343 Metric) 70 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1697 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3171CT

16:51:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,91200 9,12
25 0,83560 20,89
50 0,79040 39,52
100 0,68400 68,40
250 0,60792 151,98
500 0,51672 258,36
1.000 0,45594 455,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3171TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,37996
  • Digi-Reel® ? : PCE3171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback