Add To Favorites
Product Overview
Digi-Key Part Number PCE4253CT-ND
Quantity Available 2.330
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA2A3R3P

Description CAP ALUM 3.3UF 20% 100V SMD
Expanded Description 3.3µF 100V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 30mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4253CT

01:01:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36100 3,61
25 0,30840 7,71
50 0,27340 13,67
100 0,23800 23,80
250 0,20276 50,69
500 0,17630 88,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4253TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13379
  • Digi-Reel® ? : PCE4253DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback