Add To Favorites
Product Overview
Digi-Key Part Number PCE4648CT-ND
Quantity Available 3.341
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA0J331AP

Description CAP ALUM 330UF 20% 6.3V SMD
Expanded Description 330µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, HA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 230mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4163CT-ND EEE-HA0J331P Panasonic Electronic Components Cut Tape (CT) ? 1.126 - Immediate
0,60000 1
PCE3743CT-ND EEE-HC0J331P Panasonic Electronic Components Cut Tape (CT) ? 2.349 - Immediate
0,61000 1
PCE4736CT-ND EEE-HB0J331AP Panasonic Electronic Components Cut Tape (CT) ? 1.380 - Immediate
0,74000 1
Additional Resources
Standard Package ? 1
Other Names PCE4648CT

13:21:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,48100 4,81
25 0,41040 10,26
50 0,36340 18,17
100 0,31650 31,65
250 0,26960 67,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4648TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20932
  • Digi-Reel® ? : PCE4648DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback