Add To Favorites
Product Overview
Digi-Key Part Number P17044-ND
Quantity Available 1.725
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-F5R5H104N

Description CAP .1F 5.5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial 100 Ohm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets F Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 100 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 2.000
Other Names EECF5R5H104N
P17044

08:06:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,49600 24,96
25 2,26880 56,72
50 2,17800 108,90
100 1,90570 190,57
250 1,63344 408,36
500 1,45194 725,97
1.000 1,27045 1.270,45
5.000 1,17971 5.898,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback