Add To Favorites
Product Overview
Digi-Key Part Number PCF1585CT-ND
Quantity Available 2.877
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-UC2J273JV

Description CAP FILM 0.027UF 5% 630VDC 2825
Expanded Description 0.027µF ±5% Film Capacitor 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECW-U(C) Series Datasheet
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2825 (7163 Metric)
Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max) 0.161" (4.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1585CT

20:12:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,27100 12,71
25 1,16480 29,12
50 1,10120 55,06
100 0,95300 95,30
250 0,84720 211,80
500 0,72008 360,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1585TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56730
  • Digi-Reel® ? : PCF1585DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback