Add To Favorites
Product Overview
Digi-Key Part Number PCF1431CT-ND
Quantity Available 4.415
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4273V17

Description CAP FILM 0.027UF 5% 400VDC 2420
Expanded Description 0.027µF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2420 (6050 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.134" (3.40mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1431CT

10:57:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,87900 8,79
25 0,80600 20,15
50 0,76180 38,09
100 0,65920 65,92
250 0,58596 146,49
500 0,49808 249,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1431TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39239
  • Digi-Reel® ? : PCF1431DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback