Add To Favorites
Product Overview
Digi-Key Part Number PCF1427CT-ND
Quantity Available 47.487
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4123V17

Description CAP FILM 0.012UF 5% 400VDC 2416
Expanded Description 0.012µF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.110" (2.79mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1427CT

05:31:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,72800 7,28
25 0,64440 16,11
50 0,60520 30,26
100 0,52110 52,11
250 0,47068 117,67
500 0,40344 201,72
1.000 0,34741 347,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1427TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,29017
  • Digi-Reel® ? : PCF1427DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback