Add To Favorites
Product Overview
Digi-Key Part Number PCF1411CT-ND
Quantity Available 2.526
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2823V16

Description CAP FILM 0.082UF 5% 250VDC 2420
Expanded Description 0.082µF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2823V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2420 (6050 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1384CT-ND ECW-U2823JC9 Panasonic Electronic Components Cut Tape (CT) ? 4.310 - Immediate
1,76000 1
Additional Resources
Standard Package ? 1
Other Names PCF1411CT

05:39:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,37700 13,77
25 1,25160 31,29
50 1,20180 60,09
100 1,05160 105,16
250 0,90136 225,34
500 0,80122 400,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1411TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,67065
  • Digi-Reel® ? : PCF1411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback