Add To Favorites
Product Overview
Digi-Key Part Number PCF1410CT-ND
Quantity Available 10.766
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2683V16

Description CAP FILM 0.068UF 5% 250VDC 2416
Expanded Description 0.068µF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2683V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1410CT

08:25:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,24400 12,44
25 1,14040 28,51
50 1,07820 53,91
100 0,93300 93,30
250 0,82940 207,35
500 0,70498 352,49
1.000 0,62205 622,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1410TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,51837
  • Digi-Reel® ? : PCF1410DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback