Add To Favorites
Product Overview
Digi-Key Part Number PCF1395CT-ND
Quantity Available 16.769
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2332V16

Description CAP FILM 3300PF 5% 250VDC 1913
Expanded Description 3300pF ±5% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECWU(V16)
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Manufacturer Product Page ECW-U2332V16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(V16)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1367CT-ND ECW-U2332JC9 Panasonic Electronic Components Cut Tape (CT) ? 4.911 - Immediate
0,99000 1
PCF1420CT-ND ECW-U4332V17 Panasonic Electronic Components Cut Tape (CT) ? 2.415 - Immediate
0,79000 1
Additional Resources
Standard Package ? 1
Other Names PCF1395CT

19:58:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,78000 7,80
25 0,71440 17,86
50 0,67560 33,78
100 0,58460 58,46
250 0,51968 129,92
500 0,44172 220,86
1.000 0,38976 389,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1395TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33640
  • Digi-Reel® ? : PCF1395DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback