Add To Favorites
Product Overview
Digi-Key Part Number PCF1251CT-ND
Quantity Available 5.544
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U2222KC9

Description CAP FILM 2200PF 10% 250VDC 1913
Expanded Description 2200pF ±10% Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECW-U2222KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1815 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1365CT-ND ECW-U2222JC9 Panasonic Electronic Components Cut Tape (CT) ? 10.521 - Immediate
1,02000 1
Additional Resources
Standard Package ? 1
Other Names PCF1251CT

12:20:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,77400 7,74
25 0,68400 17,10
50 0,64260 32,13
100 0,55330 55,33
250 0,49980 124,95
500 0,42840 214,20
1.000 0,36890 368,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1251TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30812
  • Digi-Reel® ? : PCF1251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback