Add To Favorites
Product Overview
Digi-Key Part Number PCF1357CT-ND
Quantity Available 167.244
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1562JX5

Description CAP FILM 5600PF 5% 100VDC 1210
Expanded Description 5600pF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1562JX5 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1357CT

14:44:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,55300 5,53
25 0,47440 11,86
50 0,44260 22,13
100 0,37940 37,94
250 0,34772 86,93
500 0,30032 150,16
1.000 0,25290 252,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1357TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 166.000 - Immediate
  • Unit Price: 0,20617
  • Digi-Reel® ? : PCF1357DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 167.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback