Add To Favorites
Product Overview
Digi-Key Part Number PCF1214CT-ND
Quantity Available 2.771
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1333JC9

Description CAP FILM 0.033UF 5% 100VDC 1913
Expanded Description 0.033µF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1333JC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1815 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1379CT-ND ECW-U2333JC9 Panasonic Electronic Components Cut Tape (CT) ? 2.666 - Immediate
1,30000 1
Additional Resources
Standard Package ? 1
Other Names PCF1214CT

05:22:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,72600 7,26
25 0,66520 16,63
50 0,62900 31,45
100 0,54450 54,45
250 0,48396 120,99
500 0,41138 205,69
1.000 0,36298 362,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1214TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,30511
  • Digi-Reel® ? : PCF1214DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback