Add To Favorites
Product Overview
Digi-Key Part Number PCF1353CT-ND
Quantity Available 5.234
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1272JX5

Description CAP FILM 2700PF 5% 100VDC 1206
Expanded Description 2700pF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1272JX5 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1353CT

04:52:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,47900 4,79
25 0,40840 10,21
50 0,36180 18,09
100 0,31520 31,52
250 0,26852 67,13
500 0,23348 116,74
1.000 0,19846 198,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1353TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16677
  • Digi-Reel® ? : PCF1353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback