Add To Favorites
Product Overview
Digi-Key Part Number PCF1595CT-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-FD2W225K4

Description CAP FILM 2.2UF 10% 450VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECW-FD Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(D)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.437" W (17.50mm x 11.10mm)
Height - Seated (Max) 0.563" (14.30mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1595CT

12:55:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71700 7,17
25 0,63440 15,86
50 0,59560 29,78
100 0,51290 51,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PCF1595TB-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 0,45800
Send Feedback