Add To Favorites
Product Overview
Digi-Key Part Number P16731CT-ND
Quantity Available 725
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-FD2W224K4

Description CAP FILM 0.22UF 10% 450VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECW-FD Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(D)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.496" L x 0.197" W (12.60mm x 5.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names P16731CT

18:01:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38000 3,80
25 0,32480 8,12
50 0,28760 14,38
100 0,25050 25,05
250 0,21340 53,35
500 0,18554 92,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16731TB-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,14081
Send Feedback