Add To Favorites
Product Overview
Digi-Key Part Number P16708-ND
Quantity Available 468
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-FD2W154JQ

Description CAP FILM 0.15UF 5% 450VDC RADIAL
Expanded Description 0.15µF ±5% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECW-FD Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-F(D)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.496" L x 0.181" W (12.60mm x 4.60mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWFD2W154JQ
P16708

18:01:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32400 3,24
25 0,27680 6,92
50 0,24520 12,26
100 0,21350 21,35
250 0,18188 45,47
500 0,15816 79,08
1.000 0,13443 134,43
5.000 0,11861 593,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback