Add To Favorites
Product Overview
Digi-Key Part Number P14550-ND
Quantity Available 1.315
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E6183JF

Description CAP FILM 0.018UF 5% 630VDC RAD
Expanded Description 0.018µF ±5% Film Capacitor 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECQ-E6183JF View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" L x 0.193" W (12.00mm x 4.90mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQE6183JF
P14550

10:02:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34400 3,44
25 0,29280 7,32
50 0,25960 12,98
100 0,22590 22,59
250 0,19248 48,12
500 0,16738 83,69
1.000 0,14228 142,28
5.000 0,12554 627,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback