Add To Favorites
Product Overview
Digi-Key Part Number P14552-ND
Quantity Available 102.361
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E6123JF

Description CAP FILM 0.012UF 5% 630VDC RAD
Expanded Description 0.012µF ±5% Film Capacitor 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECQ-E6123JF View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" L x 0.177" W (12.00mm x 4.50mm)
Height - Seated (Max) 0.346" (8.80mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQ-E6123JF-ND
ECQE6123JF
P14552
Q872174

01:53:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31200 3,12
25 0,26680 6,67
50 0,23640 11,82
100 0,20600 20,60
250 0,17544 43,86
500 0,15256 76,28
1.000 0,12967 129,67
5.000 0,11441 572,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback