Add To Favorites
Product Overview
Digi-Key Part Number P14549-ND
Quantity Available 1.385
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E6103JF

Description CAP FILM 10000PF 5% 630VDC RAD
Expanded Description 10000pF ±5% Film Capacitor 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECQ-E6103JF View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" L x 0.177" W (12.00mm x 4.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQE6103JF
P14549

23:32:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30000 3,00
25 0,25600 6,40
50 0,22680 11,34
100 0,19760 19,76
250 0,16836 42,09
500 0,14638 73,19
1.000 0,12443 124,43
5.000 0,10979 548,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback