Add To Favorites
Product Overview
Digi-Key Part Number EF1565-ND
Quantity Available 1.511
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E1565KF

Description CAP FILM 5.6UF 10% 100VDC RADIAL
Expanded Description 5.6µF ±10% Film Capacitor 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECQ-E1565KF View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1808 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 5.6µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.327" W (26.00mm x 8.30mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQE1565KF
EF1565

06:27:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,79500 17,95
25 1,63160 40,79
50 1,56640 78,32
100 1,37060 137,06
250 1,17480 293,70
500 1,04426 522,13
1.000 0,91373 913,73
5.000 0,84846 4.242,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback