Add To Favorites
Product Overview
Digi-Key Part Number PCF1006CT-ND
Quantity Available 2.106
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H331JB5

Description CAP FILM 330PF 5% 50VDC 0805
Expanded Description 330pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1322CT-ND ECH-U1H331JX5 Panasonic Electronic Components Cut Tape (CT) ? 492 - Immediate
0,42000 1
PCF1095CT-ND ECH-U1H331GB5 Panasonic Electronic Components Cut Tape (CT) ? 2.442 - Immediate
0,76000 1
PCF1290CT-ND ECH-U1H331GX5 Panasonic Electronic Components Cut Tape (CT) ? 8.903 - Immediate
0,47000 1
Additional Resources
Standard Package ? 1
Other Names ECH-U1H331JB
ECH-U1H331JN
ECHU1H331JB
ECHU1H331JN
PCF1006
PCF1006CT

03:49:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,44700 4,47
25 0,38280 9,57
50 0,35740 17,87
100 0,30640 30,64
250 0,28084 70,21
500 0,24258 121,29
1.000 0,20426 204,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1006TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17762
  • Digi-Reel® ? : PCF1006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback