Add To Favorites
Product Overview
Digi-Key Part Number PCF1105CT-ND
Quantity Available 247.514
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H222GB5

Description CAP FILM 2200PF 2% 50VDC 0805
Expanded Description 2200pF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1105CT

11:51:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,58500 5,85
25 0,50200 12,55
50 0,46840 23,42
100 0,40150 40,15
250 0,36804 92,01
500 0,31786 158,93
1.000 0,26767 267,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1105TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 246.000 - Immediate
  • Unit Price: 0,21821
  • Digi-Reel® ? : PCF1105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 247.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback