Add To Favorites
Product Overview
Digi-Key Part Number PCF1015CT-ND
Quantity Available 7.491
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H182JB5

Description CAP FILM 1800PF 5% 50VDC 0805
Expanded Description 1800pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1331CT-ND ECH-U1H182JX5 Panasonic Electronic Components Cut Tape (CT) ? 36.436 - Immediate
0,45000 1
PCF1104CT-ND ECH-U1H182GB5 Panasonic Electronic Components Cut Tape (CT) ? 10.860 - Immediate
0,73000 1
PCF1299CT-ND ECH-U1H182GX5 Panasonic Electronic Components Cut Tape (CT) ? 8.432 - Immediate
0,47000 1
Additional Resources
Standard Package ? 1
Other Names ECH-U1H182JB
ECH-U1H182JN
ECHU1H182JB
ECHU1H182JN
PCF1015
PCF1015CT

12:43:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47500 4,75
25 0,40560 10,14
50 0,35920 17,96
100 0,31280 31,28
250 0,26648 66,62
500 0,23172 115,86
1.000 0,19696 196,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1015TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16551
  • Digi-Reel® ? : PCF1015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback