Add To Favorites
Product Overview
Digi-Key Part Number PCF1025CT-ND
Quantity Available 44.178
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H123JB5

Description CAP FILM 0.012UF 5% 50VDC 1210
Expanded Description 0.012µF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names ECH-U1H123JB
ECHU1H123JB
PCF1025
PCF1025CT

08:53:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,56600 5,66
25 0,50120 12,53
50 0,47060 23,53
100 0,40540 40,54
250 0,36616 91,54
500 0,31384 156,92
1.000 0,27025 270,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1025TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,23352
  • Digi-Reel® ? : PCF1025DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback