Add To Favorites
Product Overview
Digi-Key Part Number PCF1114CT-ND
Quantity Available 33.761
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H123GB5

Description CAP FILM 0.012UF 2% 50VDC 1210
Expanded Description 0.012µF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1309CT-ND ECH-U1H123GX5 Panasonic Electronic Components Cut Tape (CT) ? 28.506 - Immediate
0,61000 1
Additional Resources
Standard Package ? 1
Other Names PCF1114CT

18:00:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,70600 7,06
25 0,62440 15,61
50 0,58660 29,33
100 0,50500 50,50
250 0,45616 114,04
500 0,39102 195,51
1.000 0,33672 336,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1114TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,27390
  • Digi-Reel® ? : PCF1114DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback