Add To Favorites
Product Overview
Digi-Key Part Number PCF1450CT-ND
Quantity Available 10.480
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C561GX5

Description CAP FILM 560PF 2% 16VDC 0603
Expanded Description 560pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C561GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1450CT

15:24:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31800 3,18
25 0,27160 6,79
50 0,24040 12,02
100 0,20950 20,95
250 0,17844 44,61
500 0,15516 77,58
1.000 0,13189 131,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1450TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10391
  • Digi-Reel® ? : PCF1450DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback