Add To Favorites
Product Overview
Digi-Key Part Number PCF1466CT-ND
Quantity Available 8.029
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C391JX5

Description CAP FILM 390PF 5% 16VDC 0603
Expanded Description 390pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C391JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1466CT

05:14:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,24640 6,16
50 0,21800 10,90
100 0,19000 19,00
250 0,16184 40,46
500 0,14074 70,37
1.000 0,11964 119,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1466TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10681
  • Digi-Reel® ? : PCF1466DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback