Add To Favorites
Product Overview
Digi-Key Part Number PCF1070CT-ND
Quantity Available 2.827
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C332JB5

Description CAP FILM 3300PF 5% 16VDC 0805
Expanded Description 3300pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1171CT-ND ECH-U1C332GX5 Panasonic Electronic Components Cut Tape (CT) ? 12.014 - Immediate
0,42000 1
PCF1190CT-ND ECH-U1C332JX5 Panasonic Electronic Components Cut Tape (CT) ? 11.795 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names ECH-U1C332JB
ECHU1C332JB
PCF1070CT

16:59:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45400 4,54
25 0,38960 9,74
50 0,36360 18,18
100 0,31160 31,16
250 0,28564 71,41
500 0,24668 123,34
1.000 0,20774 207,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1070TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18064
  • Digi-Reel® ? : PCF1070DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback