Add To Favorites
Product Overview
Digi-Key Part Number PCF1505CT-ND
Quantity Available 29.276
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1823GC9

Description CAP FILM 0.082UF 2% 100VDC 2820
Expanded Description 0.082µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1823GC9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1505CT

11:26:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,62800 16,28
25 1,48040 37,01
50 1,42100 71,05
100 1,24340 124,34
250 1,06580 266,45
500 0,94736 473,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1505TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 28.500 - Immediate
  • Unit Price: 0,74012
  • Digi-Reel® ? : PCF1505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback