Add To Favorites
Product Overview
Digi-Key Part Number PCF1502CT-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1473GC9

Description CAP FILM 0.047UF 2% 100VDC 2416
Expanded Description 0.047µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1473GC9 View All Specifications
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.102" (2.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1502CT

00:36:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,12900 11,29
25 1,03480 25,87
50 0,97820 48,91
100 0,84650 84,65
250 0,75248 188,12
500 0,63962 319,81
1.000 0,56436 564,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1502TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,47030
  • Digi-Reel® ? : PCF1502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback