Add To Favorites
Product Overview
Digi-Key Part Number PCF1500CT-ND
Quantity Available 7.020
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1333GC9

Description CAP FILM 0.033UF 2% 100VDC 2416
Expanded Description 0.033µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1333GC9 View All Specifications
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1500CT

11:33:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97700 9,77
25 0,89480 22,37
50 0,84600 42,30
100 0,73210 73,21
250 0,65080 162,70
500 0,55318 276,59
1.000 0,48810 488,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1500TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40675
  • Digi-Reel® ? : PCF1500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback