Add To Favorites
Product Overview
Digi-Key Part Number PCF1508CT-ND
Quantity Available 20.700
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1154GCV

Description CAP FILM 0.15UF 2% 100VDC 2825
Expanded Description 0.15µF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1154GCV View All Specifications
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2825 (7163 Metric)
Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max) 0.146" (3.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1508CT

09:43:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,16600 21,66
25 1,96920 49,23
50 1,89020 94,51
100 1,65400 165,40
250 1,41768 354,42
500 1,26016 630,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1508TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,95882
  • Digi-Reel® ? : PCF1508DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback