Add To Favorites
Product Overview
Digi-Key Part Number PCF1494CT-ND
Quantity Available 5.800
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1103GC9

Description CAP FILM 10000PF 2% 100VDC 1913
Expanded Description 10000pF ±2% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1103GC9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1494CT

09:23:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,78000 7,80
25 0,71440 17,86
50 0,67560 33,78
100 0,58450 58,45
250 0,51956 129,89
500 0,44164 220,82
1.000 0,38968 389,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1494TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32756
  • Digi-Reel® ? : PCF1494DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback