Add To Favorites
Product Overview
Digi-Key Part Number DZ5X068D0RCT-ND
Quantity Available 4.350
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ5X068D0R

Description TVS DIODE 4VWM MINI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ5X068D0R
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 4V
Voltage - Breakdown (Min) 6.46V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ5X068D0RCT

02:14:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36500 3,65
25 0,30000 7,50
100 0,23990 23,99
250 0,17448 43,62
500 0,14176 70,88
1.000 0,10904 109,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ5X068D0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09528
  • Digi-Reel® ? : DZ5X068D0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback