Add To Favorites
Product Overview
Digi-Key Part Number DZ3X062D0LCT-ND
Quantity Available 4.792
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ3X062D0L

Description DIODE ZENER ARRAY 6.2V MINI3
Expanded Description Zener Diode Array 1 Pair Common Anode 6.2V 200mW Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ3X062D View All Specifications
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance -
Power - Max 200mW
Impedance (Max) (Zzt) 50 Ohm
Current - Reverse Leakage @ Vr 200nA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ3X062D0LCT

19:14:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21300 2,13
25 0,15320 3,83
100 0,11910 11,91
250 0,07488 18,72
500 0,06382 31,91
1.000 0,04340 43,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ3X062D0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03801
  • Digi-Reel® ? : DZ3X062D0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback