Add To Favorites
Product Overview
Digi-Key Part Number DZ2W04300LCT-ND
Quantity Available 6.237
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W04300L

Description DIODE ZENER 4.3V 1W MINI2
Expanded Description Zener Diode 4.3V 1W ±5% Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2W04300L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2W04300LCT

08:57:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34700 3,47
25 0,30440 7,61
100 0,26080 26,08
250 0,22600 56,50
500 0,19124 95,62
1.000 0,14778 147,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W04300LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13082
  • Digi-Reel® ? : DZ2W04300LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback